EVAL-AD5700-1EBZ | |
---|---|
DigiKey Part Number | 505-EVAL-AD5700-1EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5700-1EBZ |
Description | BOARD EVAL HART MODEM AD5700 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5700 Modem Telecom Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Telecom | |
Function | Modem | |
Embedded | No | |
Utilized IC / Part | AD5700 | |
Primary Attributes | HART® FSK Half-Duplex Modem | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥575.92000 | ¥575.92 |