DEMO-AD5700D2Z | |
---|---|
DigiKey Part Number | 505-DEMO-AD5700D2Z-ND |
Manufacturer | |
Manufacturer Product Number | DEMO-AD5700D2Z |
Description | BOARD EVALUAION AD5700 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5421, AD5700, ADuCM360 4 ~ 20mA Transmitter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | 4 ~ 20mA Transmitter | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | AD5421, AD5700, ADuCM360 | |
Primary Attributes | HART® Interface | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥945.77000 | ¥945.77 |