DC800A-C | |
---|---|
DigiKey Part Number | DC800A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC800A-C |
Description | LT1993CUD-10 700MHZ DIFF IN/OUT |
Customer Reference | |
Detailed Description | LT1993-10 2 - Dual Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | 1100V/µs | |
-3db Bandwidth | 700 MHz | |
Current - Output / Channel | 45 mA | |
Current - Supply (Main IC) | 100 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 5.5V, ±2V ~ 2.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT1993-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥614.30000 | ¥614.30 |