Op Amp Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Amplifier Type | Output Type | Slew Rate | -3db Bandwidth | Current - Output / Channel | Current - Supply (Main IC) | Voltage - Supply, Single/Dual (±) | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥499.87000 Bulk | - | Bulk | Active | 1 - Single | Isolation | Differential | - | - | 14 mA | 5.9 mA | 3V ~ 5.5V | Fully Populated | Board(s) | AMC1302 | ||
1 In Stock | 1 : ¥1,688.51000 Box | - | Box | Active | 1 - Single | Transimpedance | Single-Ended | - | - | - | - | 5V | Fully Populated | Board(s) | LTC6560 | ||
3 In Stock | 1 : ¥614.30000 Bulk | - | Bulk | Active | 2 - Dual | Differential | Differential | 1100V/µs | 900 MHz | 45 mA | 100 mA | 4V ~ 5.5V, ±2V ~ 2.5V | Fully Populated | Board(s) | LT1993-4 |