DC3126A | |
---|---|
DigiKey Part Number | 505-DC3126A-ND |
Manufacturer | |
Manufacturer Product Number | DC3126A |
Description | EVAL BOARD FOR LT8686S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8686S Silent Switcher®2 DC/DC, Step Down 4, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4, Non-Isolated | |
Voltage - Output | 1.2V, 1.8V, 3.3V, 5V | |
Current - Output | 2A, 2A, 2A, 2A | |
Voltage - Input | 12V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Board Type | Partially Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT8686S | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,819.18000 | ¥1,819.18 |