Voltage Regulators - DC DC Switching Regulators

Results: 3
Series
-Silent Switcher®2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Function
Step-DownStep-Up, Step-Up/Step-Down
Output Configuration
PositivePositive or Negative
Topology
Boost, SEPICBuck
Number of Outputs
14
Voltage - Input (Min)
2.6V2.8V2.8V, 3V
Voltage - Input (Max)
8V, 42V40V42V
Voltage - Output (Min/Fixed)
0.7V, 0.8V0.8V, 1.6V0.8V, 1V
Voltage - Output (Max)
8V, 42V40V42V
Current - Output
1.5A, 1.8A, 2.5A2.5A, 2.5A, 4A, 4A3A
Frequency - Switching
250kHz ~ 2.2MHz300kHz ~ 2MHz350kHz ~ 3MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
10-WFDFN Exposed Pad36-TFQFN Exposed Pad40-WFQFN Exposed Pad
Supplier Device Package
10-DFN (3x3)36-LQFN (5x6)40-QFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
40 QFN
LT8602EUJ#TRPBF
IC REG BUCK ADJ QD 40QFN
Analog Devices Inc.
2,676
In Stock
1 : ¥114.85000
Cut Tape (CT)
2,000 : ¥70.00552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
4
2.6V
42V
0.8V, 1V
42V
1.5A, 1.8A, 2.5A
250kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-WFQFN Exposed Pad
40-QFN (6x6)
10-WDFN
LT8333RDD#PBF
IC REG BST SEPIC ADJ 3A 10DFN
Analog Devices Inc.
44
In Stock
1 : ¥35.02000
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive or Negative
Boost, SEPIC
Adjustable
1
2.8V
40V
0.8V, 1.6V
40V
3A
300kHz ~ 2MHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
IC REG BUCK ADJ QD 36LQFN
LT8685SRV#PBF
IC REG BUCK ADJ QD 36LQFN
Analog Devices Inc.
739
In Stock
1 : ¥90.70000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
4
2.8V, 3V
8V, 42V
0.7V, 0.8V
8V, 42V
2.5A, 2.5A, 4A, 4A
350kHz ~ 3MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (5x6)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.