DC214A | |
---|---|
DigiKey Part Number | DC214A-ND |
Manufacturer | |
Manufacturer Product Number | DC214A |
Description | LTC1417CGN - 14-BIT, 400KSPS SER |
Customer Reference | |
Detailed Description | LTC1417 - 14 Bit 400k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 400k | |
Data Interface | Serial, SPI | |
Input Range | ±2.048V | |
Power (Typ) @ Conditions | 20mW @ 400kSPS | |
Utilized IC / Part | LTC1417 | |
Supplied Contents | Board(s) |