MCP3423EV | |
---|---|
DigiKey Part Number | MCP3423EV-ND |
Manufacturer | |
Manufacturer Product Number | MCP3423EV |
Description | BOARD EVAL 18BIT 2CH ADC MCP3423 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MCP3423 - 18 Bit 3.75 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 3.75 | |
Data Interface | Serial | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MCP3423 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥201.06800 | ¥1,005.34 |