DC1979A | |
---|---|
DigiKey Part Number | DC1979A-ND |
Manufacturer | |
Manufacturer Product Number | DC1979A |
Description | EVAL BOARD LT8300 LTC6090 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8300, LTC6090 1 - Single Channels per IC General Purpose Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | General Purpose | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 21V/µs | |
Current - Output / Channel | 90 mA | |
Current - Supply (Main IC) | 62 mA | |
Voltage - Supply, Single/Dual (±) | 7V ~ 12V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT8300, LTC6090 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥750.49000 | ¥750.49 |