DC1538A | |
---|---|
DigiKey Part Number | DC1538A-ND |
Manufacturer | |
Manufacturer Product Number | DC1538A |
Description | EVAL BOARD FOR LT6350 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT6350 2 - Dual Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Differential | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 48V/µs | |
-3db Bandwidth | 33 MHz | |
Current - Output / Channel | 45 mA | |
Current - Supply (Main IC) | 4.8 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12V, ±1.35V ~ 6V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT6350 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥724.76000 | ¥724.76 |