ADXL327BCPZ | |
---|---|
DigiKey Part Number | 505-ADXL327BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL327BCPZ |
Description | ACCELEROMETER 2G ANALOG 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL327BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 420 | |
Bandwidth | 1.6kHz (X,Y), 550Hz (Z) | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-LQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.77000 | ¥72.77 |
10 | ¥58.21600 | ¥582.16 |
25 | ¥53.85000 | ¥1,346.25 |
80 | ¥46.57175 | ¥3,725.74 |
440 | ¥43.66089 | ¥19,210.79 |
945 | ¥40.75024 | ¥38,508.98 |