ADV7182AWBCPZ-RL | |
---|---|
DigiKey Part Number | 505-ADV7182AWBCPZ-RLTR-ND - Tape & Reel (TR) 505-ADV7182AWBCPZ-RLCT-ND - Cut Tape (CT) 505-ADV7182AWBCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7182AWBCPZ-RL |
Description | IC VIDEO DECODER 32LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 32-LFCSP (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7182AWBCPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Decoder | |
Applications | Consumer Video | |
Standards | ITU-R BT.656, NTSC, PAL, SECAM | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.34000 | ¥143.34 |
10 | ¥131.71000 | ¥1,317.10 |
25 | ¥126.24720 | ¥3,156.18 |
100 | ¥111.23460 | ¥11,123.46 |
250 | ¥105.77576 | ¥26,443.94 |
500 | ¥98.95146 | ¥49,475.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥84.45836 | ¥422,291.80 |