ADUM7641CRQZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADUM7641CRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM7641CRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM7641CRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7641CRQZ-RL7 |
Description | DGTL ISO 1000VRMS 6CH GP 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 6 Channel 25Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7641CRQZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 5/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥44.74284 | ¥44,742.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.19000 | ¥76.19 |
10 | ¥68.81500 | ¥688.15 |
25 | ¥65.61280 | ¥1,640.32 |
100 | ¥56.97190 | ¥5,697.19 |
250 | ¥54.41132 | ¥13,602.83 |
500 | ¥49.61054 | ¥24,805.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.89000 | ¥78.89 |
10 | ¥71.25700 | ¥712.57 |
25 | ¥67.94160 | ¥1,698.54 |
100 | ¥58.99420 | ¥5,899.42 |
250 | ¥56.34268 | ¥14,085.67 |
500 | ¥51.37150 | ¥25,685.75 |