ADUM7234BRZ-RL7 | |
---|---|
DigiKey Part Number | ADUM7234BRZ-RL7TR-ND - Tape & Reel (TR) ADUM7234BRZ-RL7CT-ND - Cut Tape (CT) ADUM7234BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7234BRZ-RL7 |
Description | DGTL ISO 1KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 1000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7234BRZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 160ns, 160ns | |
Pulse Width Distortion (Max) | 14ns | |
Rise / Fall Time (Typ) | 14ns, 14ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.84000 | ¥46.84 |
10 | ¥42.09800 | ¥420.98 |
25 | ¥39.79600 | ¥994.90 |
100 | ¥34.49110 | ¥3,449.11 |
250 | ¥32.72220 | ¥8,180.55 |
500 | ¥29.36150 | ¥14,680.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.76268 | ¥24,762.68 |
2,000 | ¥23.52457 | ¥47,049.14 |