ADUM4138WBRNZ-RL | |
---|---|
DigiKey Part Number | 505-ADUM4138WBRNZ-RLTR-ND - Tape & Reel (TR) 505-ADUM4138WBRNZ-RLCT-ND - Cut Tape (CT) 505-ADUM4138WBRNZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4138WBRNZ-RL |
Description | DGTL ISO 5KV 1CH GATE DVR 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 28-SOIC-W-FP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 130ns, 121ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 95ns, 100ns | |
Current - Output High, Low | - | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12V ~ 25V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC-W-FP | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥53.78172 | ¥53,781.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.78000 | ¥94.78 |
10 | ¥85.65400 | ¥856.54 |
25 | ¥81.66920 | ¥2,041.73 |
100 | ¥70.91230 | ¥7,091.23 |
250 | ¥67.72512 | ¥16,931.28 |
500 | ¥61.74938 | ¥30,874.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.03000 | ¥107.03 |
10 | ¥75.51300 | ¥755.13 |
25 | ¥67.38800 | ¥1,684.70 |
100 | ¥58.30550 | ¥5,830.55 |
250 | ¥53.90820 | ¥13,477.05 |
500 | ¥51.23096 | ¥25,615.48 |