ADUM3224WARZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADUM3224WARZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM3224WARZ-RL7 |
Description | DGTL ISO 3KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 3000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3224WARZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 54ns, 54ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 18V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.77622 | ¥29,776.22 |
2,000 | ¥28.67340 | ¥57,346.80 |