ADUM2401CRWZ | |
---|---|
DigiKey Part Number | 505-ADUM2401CRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM2401CRWZ |
Description | DGTL ISO 5000VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2401CRWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 32ns, 32ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.90000 | ¥87.90 |
10 | ¥79.37600 | ¥793.76 |
47 | ¥75.68787 | ¥3,557.33 |
141 | ¥65.71922 | ¥9,266.41 |
282 | ¥62.76521 | ¥17,699.79 |
517 | ¥57.22716 | ¥29,586.44 |
1,034 | ¥49.84303 | ¥51,537.69 |