ADG436BRZ | |
---|---|
DigiKey Part Number | 505-ADG436BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG436BRZ |
Description | IC SWITCH SPDT X 2 12OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 12Ohm (Typ) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG436BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 12Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 30V | |
Voltage - Supply, Dual (V±) | ±3V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 70ns, 60ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.38000 | ¥74.38 |
10 | ¥67.21400 | ¥672.14 |
48 | ¥64.08438 | ¥3,076.05 |
144 | ¥55.64368 | ¥8,012.69 |
288 | ¥53.14281 | ¥15,305.13 |
528 | ¥48.45371 | ¥25,583.56 |
1,008 | ¥42.20166 | ¥42,539.27 |