ADUM141E0BRWZ | |
---|---|
DigiKey Part Number | 505-ADUM141E0BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM141E0BRWZ |
Description | DGTL ISO 3750VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM141E0BRWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥31.18100 | ¥311.81 |
47 | ¥29.47851 | ¥1,385.49 |
141 | ¥25.54766 | ¥3,602.22 |
282 | ¥24.23727 | ¥6,834.91 |
517 | ¥21.74805 | ¥11,243.74 |
1,034 | ¥18.34169 | ¥18,965.31 |
2,538 | ¥17.42461 | ¥44,223.66 |