ADUM1250WSRZ | |
---|---|
DigiKey Part Number | 505-ADUM1250WSRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1250WSRZ |
Description | DGTL ISOL 2500VRMS 2CH I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1250WSRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 145ns, 85ns | |
Rise / Fall Time (Typ) | 26ns, 52ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.01000 | ¥71.01 |
10 | ¥64.17600 | ¥641.76 |
98 | ¥53.13418 | ¥5,207.15 |
294 | ¥50.74636 | ¥14,919.43 |
588 | ¥46.26881 | ¥27,206.06 |
1,078 | ¥40.29864 | ¥43,441.93 |