ADT7320UCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADT7320UCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADT7320UCPZ-RL7CT-ND - Cut Tape (CT) 505-ADT7320UCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7320UCPZ-RL7 |
Description | SENSOR DGTL -40C-150C 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 15 b 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADT7320UCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 15 b | |
Features | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±0.66°C) | |
Test Condition | -10°C ~ 105°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.47000 | ¥78.47 |
10 | ¥70.89200 | ¥708.92 |
25 | ¥67.59160 | ¥1,689.79 |
100 | ¥58.68900 | ¥5,868.90 |
250 | ¥56.05092 | ¥14,012.73 |
500 | ¥51.10524 | ¥25,552.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥44.51101 | ¥66,766.51 |