ADSP-BF609BBCZ-5 | |
---|---|
DigiKey Part Number | 505-ADSP-BF609BBCZ-5-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF609BBCZ-5 |
Description | IC DSP CTLR DUAL 349CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF609BBCZ-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Dual Core | |
Interface | CAN, EBI/EMI, Ethernet, I2C, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 500MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 808K x 8 | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 349-LFBGA, CSPBGA | |
Supplier Device Package | 349-CSPBGA (19x19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥459.41000 | ¥459.41 |
10 | ¥431.59800 | ¥4,315.98 |
25 | ¥417.67840 | ¥10,441.96 |
80 | ¥387.04763 | ¥30,963.81 |