ADSP-BF537BBC-5A | |
---|---|
DigiKey Part Number | ADSP-BF537BBC-5A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF537BBC-5A |
Description | IC DSP CTLR 16BIT 182CSBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF537BBC-5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | CAN, SPI, SSP, TWI, UART | |
Clock Rate | 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 132kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.26V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 182-LFBGA, CSPBGA | |
Supplier Device Package | 182-CSPBGA (12x12) | |
Base Product Number |