ADRV9008BBCZ-2 | |
---|---|
DigiKey Part Number | 505-ADRV9008BBCZ-2-ND |
Manufacturer | |
Manufacturer Product Number | ADRV9008BBCZ-2 |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular Transceiver Module 75MHz ~ 6GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADRV9008BBCZ-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | - | |
Modulation | - | |
Frequency | 75MHz ~ 6GHz | |
Data Rate | 12.3Gbps | |
Power - Output | 9dBm | |
Sensitivity | - | |
Serial Interfaces | JTAG, SPI | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.3V ~ 1.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 196-LFBGA, CSPBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,504.46000 | ¥3,504.46 |
10 | ¥3,399.07500 | ¥33,990.75 |
25 | ¥3,372.72520 | ¥84,318.13 |