ADRF5740BCCZN | |
---|---|
DigiKey Part Number | 505-ADRF5740BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5740BCCZN |
Description | 4-BIT, 2DB LSB, 60GHZ SILICON DI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB ~ 22dB 10 GHz ~ 60 GHz 50 Ohms 250mW 16-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5740BCCZN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 2dB ~ 22dB | |
Frequency Range | 10 GHz ~ 60 GHz | |
Power (Watts) | 250mW | |
Impedance | 50 Ohms | |
Package / Case | 16-VFLGA Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,185.27000 | ¥1,185.27 |
10 | ¥1,129.25100 | ¥11,292.51 |
25 | ¥1,105.22400 | ¥27,630.60 |