ADRF5740-EVALZ-292 | |
---|---|
DigiKey Part Number | 505-ADRF5740-EVALZ-292-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5740-EVALZ-292 |
Description | ADRF5740 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - ADRF5740 Attenuator 10GHz ~ 60GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 10GHz ~ 60GHz | |
For Use With/Related Products | ADRF5740 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,872.21000 | ¥5,872.21 |