ADR530BKSZ-REEL7

DigiKey Part Number
ADR530BKSZ-REEL7TR-ND - Tape & Reel (TR)
ADR530BKSZ-REEL7CT-ND - Cut Tape (CT)
ADR530BKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR530BKSZ-REEL7
Description
IC VREF SHUNT 0.2% SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ADR530BKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
22µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.43000¥38.43
10¥34.53200¥345.32
25¥32.64800¥816.20
100¥28.29630¥2,829.63
250¥26.84480¥6,711.20
500¥24.08786¥12,043.93
1,000¥20.31502¥20,315.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.29926¥57,897.78
Manufacturers Standard Package