ADR530BKS-R2 | |
---|---|
DigiKey Part Number | ADR530BKS-R2CT-ND - Cut Tape (CT) ADR530BKS-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR530BKS-R2 |
Description | IC VREF SHUNT PREC 3V SC-70-3 |
Customer Reference | |
Detailed Description | Voltage Reference IC V SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR530BKS-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |