ADR5043BRTZ-REEL7 | |
---|---|
DigiKey Part Number | ADR5043BRTZ-REEL7TR-ND - Tape & Reel (TR) ADR5043BRTZ-REEL7CT-ND - Cut Tape (CT) ADR5043BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5043BRTZ-REEL7 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5043BRTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 4.3µVrms | |
Noise - 10Hz to 10kHz | 180µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.90200 | ¥119.02 |
25 | ¥11.30000 | ¥282.50 |
100 | ¥9.28160 | ¥928.16 |
250 | ¥8.67636 | ¥2,169.09 |
500 | ¥7.66742 | ¥3,833.71 |
1,000 | ¥6.05329 | ¥6,053.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.64974 | ¥16,949.22 |
6,000 | ¥5.36726 | ¥32,203.56 |
15,000 | ¥5.16548 | ¥77,482.20 |