ADR440ARMZ | |
---|---|
DigiKey Part Number | 505-ADR440ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR440ARMZ |
Description | IC VREF SERIES 0.15% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.15% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR440ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 18V | |
Current - Supply | 3.75mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.53000 | ¥81.53 |
10 | ¥73.65500 | ¥736.55 |
50 | ¥70.23020 | ¥3,511.51 |
100 | ¥60.98090 | ¥6,098.09 |
250 | ¥58.24048 | ¥14,560.12 |
500 | ¥53.10148 | ¥26,550.74 |
1,000 | ¥46.24968 | ¥46,249.68 |