ADR293TRUZ-EP-R7 | |
---|---|
DigiKey Part Number | ADR293TRUZ-EP-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR293TRUZ-EP-R7 |
Description | IC VREF SERIES 0.2% 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 5 mA 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 5 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 6V ~ 15V | |
Current - Supply | 20µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥73.88914 | ¥73,889.14 |