ADR293GR-REEL7 | |
---|---|
DigiKey Part Number | 2156-ADR293GR-REEL7-ND |
Manufacturer | |
Manufacturer Product Number | ADR293GR-REEL7 |
Description | IC VREF PREC 5V 5MA OUT 8-SOIC |
Customer Reference | |
Detailed Description | Voltage Reference IC V 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR293GR-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |