ADR06WARZ-R7 | |
---|---|
DigiKey Part Number | ADR06WARZ-R7TR-ND - Tape & Reel (TR) ADR06WARZ-R7CT-ND - Cut Tape (CT) ADR06WARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR06WARZ-R7 |
Description | IC VREF SERIES 0.2% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR06WARZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5V ~ 26V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.03000 | ¥27.03 |
10 | ¥24.27900 | ¥242.79 |
25 | ¥22.95000 | ¥573.75 |
100 | ¥19.89110 | ¥1,989.11 |
250 | ¥18.87100 | ¥4,717.75 |
500 | ¥17.95882 | ¥8,979.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.95882 | ¥17,958.82 |