ADR06BR | |
---|---|
DigiKey Part Number | 2156-ADR06BR-AD-ND |
Manufacturer | |
Manufacturer Product Number | ADR06BR |
Description | IC VREF SERIES PREC 3V 8-SOIC |
Customer Reference | |
Detailed Description | Voltage Reference IC V 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR06BR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |