ADP7142ARDZ-5.0-R7 | |
---|---|
DigiKey Part Number | 505-ADP7142ARDZ-5.0-R7TR-ND - Tape & Reel (TR) 505-ADP7142ARDZ-5.0-R7CT-ND - Cut Tape (CT) 505-ADP7142ARDZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7142ARDZ-5.0-R7 |
Description | IC REG LINEAR 5V 200MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7142ARDZ-5.0-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 88dB ~ 50dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.37000 | ¥31.37 |
10 | ¥28.19700 | ¥281.97 |
25 | ¥26.65880 | ¥666.47 |
100 | ¥23.10440 | ¥2,310.44 |
250 | ¥21.91956 | ¥5,479.89 |
500 | ¥19.66838 | ¥9,834.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.58785 | ¥16,587.85 |
2,000 | ¥15.75847 | ¥31,516.94 |
5,000 | ¥15.16603 | ¥75,830.15 |