ADP5585ACPZ-00-R7 | |
---|---|
DigiKey Part Number | 505-ADP5585ACPZ-00-R7TR-ND - Tape & Reel (TR) 505-ADP5585ACPZ-00-R7CT-ND - Cut Tape (CT) 505-ADP5585ACPZ-00-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5585ACPZ-00-R7 |
Description | IC INTERFACE SPECIALIZED 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keypad Entries, I/O Expansion Interface 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5585ACPZ-00-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Keypad Entries, I/O Expansion | |
Interface | I2C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.13000 | ¥201.30 |
25 | ¥19.03040 | ¥475.76 |
100 | ¥16.49270 | ¥1,649.27 |
250 | ¥15.64692 | ¥3,911.73 |
500 | ¥14.03992 | ¥7,019.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.84084 | ¥17,761.26 |
3,000 | ¥11.24880 | ¥33,746.40 |
7,500 | ¥10.82591 | ¥81,194.32 |