ADP5360ACBZ-1-R7 | |
---|---|
DigiKey Part Number | 505-ADP5360ACBZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP5360ACBZ-1-R7CT-ND - Cut Tape (CT) 505-ADP5360ACBZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5360ACBZ-1-R7 |
Description | IC BATT PROT LI-ION 1CEL 32WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 32-WLCSP (2.56x2.56) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5360ACBZ-1-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFBGA, WLCSP | |
Supplier Device Package | 32-WLCSP (2.56x2.56) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥43.21600 | ¥432.16 |
25 | ¥40.85840 | ¥1,021.46 |
100 | ¥35.41050 | ¥3,541.05 |
250 | ¥33.59452 | ¥8,398.63 |
500 | ¥30.14444 | ¥15,072.22 |
1,000 | ¥25.42297 | ¥25,422.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.15182 | ¥72,455.46 |