ADP3339AKCZ-2.5-R7 | |
---|---|
DigiKey Part Number | 505-ADP3339AKCZ-2.5-R7TR-ND - Tape & Reel (TR) 505-ADP3339AKCZ-2.5-R7CT-ND - Cut Tape (CT) 505-ADP3339AKCZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3339AKCZ-2.5-R7 |
Description | IC REG LINEAR 2.5V 1.5A SOT223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3339AKCZ-2.5-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 40 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.63000 | ¥44.63 |
10 | ¥40.04900 | ¥400.49 |
25 | ¥37.86440 | ¥946.61 |
100 | ¥32.81640 | ¥3,281.64 |
250 | ¥31.13348 | ¥7,783.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.93618 | ¥13,968.09 |
1,000 | ¥23.56061 | ¥23,560.61 |
2,500 | ¥22.38258 | ¥55,956.45 |