ADP3338AKCZ-5-R7

DigiKey Part Number
ADP3338AKCZ-5-R7TR-ND - Tape & Reel (TR)
ADP3338AKCZ-5-R7CT-ND - Cut Tape (CT)
ADP3338AKCZ-5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3338AKCZ-5-R7
Description
IC REG LINEAR 5V 1A SOT223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ADP3338AKCZ-5-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 1A
Current - Output
Current - Quiescent (Iq)
190 µA
Current - Supply (Max)
30 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.05000¥32.05
10¥28.81100¥288.11
25¥27.24120¥681.03
100¥23.60790¥2,360.79
250¥22.39732¥5,599.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥20.09688¥10,048.44
1,000¥16.94922¥16,949.22
2,500¥16.10175¥40,254.38
5,000¥15.49643¥77,482.15
Manufacturers Standard Package