ADP3338AKCZ-1.8-RL | |
---|---|
DigiKey Part Number | ADP3338AKCZ-1.8-RLTR-ND - Tape & Reel (TR) ADP3338AKCZ-1.8-RLCT-ND - Cut Tape (CT) ADP3338AKCZ-1.8-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3338AKCZ-1.8-RL |
Description | IC REG LINEAR 1.8V 1A SOT223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3338AKCZ-1.8-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥27.82300 | ¥278.23 |
25 | ¥26.30760 | ¥657.69 |
100 | ¥22.79860 | ¥2,279.86 |
250 | ¥21.62956 | ¥5,407.39 |
500 | ¥19.40798 | ¥9,703.99 |
1,000 | ¥16.36822 | ¥16,368.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.54980 | ¥38,874.50 |
5,000 | ¥14.96523 | ¥74,826.15 |