ADP2119ACPZ-1.8-R7 | |
---|---|
DigiKey Part Number | ADP2119ACPZ-1.8-R7TR-ND - Tape & Reel (TR) ADP2119ACPZ-1.8-R7CT-ND - Cut Tape (CT) ADP2119ACPZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2119ACPZ-1.8-R7 |
Description | IC REG BUCK 1.8V 2A 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2119ACPZ-1.8-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.05000 | ¥32.05 |
10 | ¥28.81100 | ¥288.11 |
25 | ¥27.24120 | ¥681.03 |
100 | ¥23.60790 | ¥2,360.79 |
250 | ¥22.39732 | ¥5,599.33 |
500 | ¥20.09688 | ¥10,048.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥14.98339 | ¥22,475.08 |