![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/314/540/846;-TO220CP-3;-;-3_tmb.jpg)
ADP2119
Development Boards, Kits, Programmers | DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ADP2119-EVALZ BOARD EVALUATION FOR ADP2119 | BOARD EVALUATION FOR ADP2119 | 1 | Box | - |
Integrated Circuits (ICs) | Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ADP2119ACPZ-R7 IC REG BUCK ADJ 2A 10LFCSP | IC REG BUCK ADJ 2A 10LFCSP | 27,182 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP2119ACPZ-3.3-R7 IC REG BUCK 3.3V 2A 10LFCSP | IC REG BUCK 3.3V 2A 10LFCSP | 1,943 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP2119ACPZ-1.2-R7 IC REG BUCK 1.2V 2A 10LFCSP | IC REG BUCK 1.2V 2A 10LFCSP | 968 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP2119ACPZ-1.8-R7 IC REG BUCK 1.8V 2A 10LFCSP | IC REG BUCK 1.8V 2A 10LFCSP | 818 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP2119ACPZ-1.5-R7 IC REG BUCK 1.5V 2A 10LFCSP | IC REG BUCK 1.5V 2A 10LFCSP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | - | |
ADP2119ACPZ-2.5-R7 IC REG BUCK 2.5V 2A 10LFCSP | IC REG BUCK 2.5V 2A 10LFCSP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP2119ACPZ-1.0-R7 IC REG BUCK 1V 2A 10LFCSP | IC REG BUCK 1V 2A 10LFCSP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |