ADP2108ACBZ-1.2-R7 | |
---|---|
DigiKey Part Number | ADP2108ACBZ-1.2-R7TR-ND - Tape & Reel (TR) ADP2108ACBZ-1.2-R7CT-ND - Cut Tape (CT) ADP2108ACBZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2108ACBZ-1.2-R7 |
Description | IC REG BUCK 1.2V 600MA 5WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 5-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2108ACBZ-1.2-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-WLCSP (1.02x1.45) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥18.67700 | ¥186.77 |
25 | ¥17.62160 | ¥440.54 |
100 | ¥15.01240 | ¥1,501.24 |
250 | ¥14.09624 | ¥3,524.06 |
500 | ¥12.33424 | ¥6,167.12 |
1,000 | ¥10.21973 | ¥10,219.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.51494 | ¥28,544.82 |
6,000 | ¥9.16255 | ¥54,975.30 |