DF12NB(3.0)-50DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NB(3.0)-50DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-50DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-50DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-50DP-0.5V(51) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-50DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.10700 | ¥111.07 |
25 | ¥10.63280 | ¥265.82 |
50 | ¥10.39820 | ¥519.91 |
100 | ¥9.92530 | ¥992.53 |
250 | ¥8.97988 | ¥2,244.97 |
500 | ¥8.27092 | ¥4,135.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.21370 | ¥7,213.70 |
2,000 | ¥6.97324 | ¥13,946.48 |
3,000 | ¥6.73278 | ¥20,198.34 |
5,000 | ¥6.39614 | ¥31,980.70 |
10,000 | ¥6.25187 | ¥62,518.70 |