ADP166CP-EVALZ | |
---|---|
DigiKey Part Number | ADP166CP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP166CP-EVALZ |
Description | BOARD EVAL FOR ADP166 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP166 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 2.3V | |
Current - Output | 150mA | |
Voltage - Input | 2.2V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADP166 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.83000 | ¥376.83 |