ADP166ACPZN-3.0-R7 | |
---|---|
DigiKey Part Number | 505-ADP166ACPZN-3.0-R7TR-ND - Tape & Reel (TR) 505-ADP166ACPZN-3.0-R7CT-ND - Cut Tape (CT) 505-ADP166ACPZN-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP166ACPZN-3.0-R7 |
Description | IC REG LINEAR 3V 150MA 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP166ACPZN-3.0-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 µA | |
Current - Supply (Max) | 6.2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.76300 | ¥107.63 |
25 | ¥10.21640 | ¥255.41 |
100 | ¥8.39120 | ¥839.12 |
250 | ¥7.84396 | ¥1,960.99 |
500 | ¥6.93204 | ¥3,466.02 |
1,000 | ¥5.47266 | ¥5,472.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.51539 | ¥13,546.17 |