ADP166ACBZ-2.2-R7 | |
---|---|
DigiKey Part Number | 505-ADP166ACBZ-2.2-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP166ACBZ-2.2-R7 |
Description | IC REG LINEAR 2.2V 150MA 4WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 µA | |
Current - Supply (Max) | 6.2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.96x0.96) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.10781 | ¥15,323.43 |
6,000 | ¥4.85242 | ¥29,114.52 |
15,000 | ¥4.67000 | ¥70,050.00 |