ADP160ACBZ-1.8-R7 | |
---|---|
DigiKey Part Number | 505-ADP160ACBZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP160ACBZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP160ACBZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP160ACBZ-1.8-R7 |
Description | IC REG LINEAR 1.8V 150MA 4WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | ADP160ACBZ-1.8-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.25 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.96x0.96) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.63500 | ¥106.35 |
25 | ¥10.09600 | ¥252.40 |
100 | ¥8.29460 | ¥829.46 |
250 | ¥7.75344 | ¥1,938.36 |
500 | ¥6.85182 | ¥3,425.91 |
1,000 | ¥5.40932 | ¥5,409.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.04870 | ¥15,146.10 |
6,000 | ¥4.79627 | ¥28,777.62 |
15,000 | ¥4.61596 | ¥69,239.40 |