ADP151AUJZ-2.9-R7 | |
---|---|
DigiKey Part Number | ADP151AUJZ-2.9-R7TR-ND - Tape & Reel (TR) ADP151AUJZ-2.9-R7CT-ND - Cut Tape (CT) ADP151AUJZ-2.9-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP151AUJZ-2.9-R7 |
Description | IC REG LINEAR 2.9V 200MA TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.48100 | ¥74.81 |
25 | ¥7.09680 | ¥177.42 |
100 | ¥5.83100 | ¥583.10 |
250 | ¥5.45028 | ¥1,362.57 |
500 | ¥4.81662 | ¥2,408.31 |
1,000 | ¥4.46314 | ¥4,463.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.46314 | ¥13,389.42 |