ADM809LARTZ-REEL7 | |
---|---|
DigiKey Part Number | ADM809LARTZ-REEL7TR-ND - Tape & Reel (TR) ADM809LARTZ-REEL7CT-ND - Cut Tape (CT) ADM809LARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM809LARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM809LARTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥18.66000 | ¥186.60 |
25 | ¥17.60080 | ¥440.02 |
100 | ¥14.99700 | ¥1,499.70 |
250 | ¥14.08140 | ¥3,520.35 |
500 | ¥12.32132 | ¥6,160.66 |
1,000 | ¥10.20903 | ¥10,209.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.50496 | ¥28,514.88 |
6,000 | ¥9.15292 | ¥54,917.52 |